ROQANG RVT1C2R2M0405
| Manufacturer | ROQANGAsian Brands |
| MPN | RVT1C2R2M0405 |
| LCSC Part # | C72492 |
| Packaging | SMD,D4xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM 2.2uF ±20% 16V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Packaging | SMD,D4xL5.4mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 2.2uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 12mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 47,700
47,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.019$ 0.0162 | $ 0.32 |
| 200+ | $ 0.0166$ 0.0142 | $ 2.84 |
| 600+ | $ 0.0153$ 0.0131 | $ 7.86 |
| 2,000+ | $ 0.0126$ 0.0108 | $ 21.60 |
| 10,000+ | $ 0.0119$ 0.0102 | $ 102.00 |
| 20,000+ | $ 0.0115$ 0.0098 | $ 196.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



