LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UBT2W330MHD product image
  • UBT2W330MHD thumbnail 1
  • UBT2W330MHD thumbnail 2
  • UBT2W330MHD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon UBT2W330MHDRoHS

Manufacturer
MPN
UBT2W330MHD
LCSC Part #
C724874
Packaging
Through Hole,D16xL31.5mm
Customer #
Key Attributes
CAP ALUM 33uF ±20% TH
Datasheetpdf iconNichicon UBT2W330MHD
In-Stock: 907
907 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6404$ 1.64
10+$ 1.5161$ 15.16
30+$ 1.4379$ 43.14
100+$ 1.0988$ 109.88
500+$ 1.0635$ 531.75
1,000+$ 1.0481$ 1048.10
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole,D16xL31.5mm
Tolerance±20%
Voltage Rating450V
Lifetime-
Capacitance33uF
Ripple Current-
Pin Spacing-
Operating Temperature-25℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)31.5mm
Diameter16mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece