LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROQANG RVT1C100M0405 product image
  • RVT1C100M0405 thumbnail 1
  • RVT1C100M0405 thumbnail 2
  • RVT1C100M0405 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROQANG RVT1C100M0405RoHS

Manufacturer
ROQANGAsian Brands
MPN
RVT1C100M0405
LCSC Part #
C72483
Packaging
SMD,D4xL5.4mm
Customer #
Key Attributes
CAP ALUM 10uF ±20% 16V SMD
Datasheetpdf iconROQANG RVT1C100M0405
In-Stock: 8,850
8,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0192$ 0.96
500+$ 0.0158$ 7.90
2,000+$ 0.0121$ 24.20
4,000+$ 0.011$ 44.00
24,000+$ 0.01$ 240.00
50,000+$ 0.0094$ 470.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerROQANG
PackagingSMD,D4xL5.4mm
Tolerance±20%
Voltage Rating16V
Lifetime2000hrs@105℃
Capacitance10uF
Ripple Current17mA@120Hz
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)5.4mm
Diameter4mm

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • 4Φ 18Φ, 105℃, 2000-hour life guarantee
  • High-density PCB design for SMT
  • RoHS compliant
  • Certifications: ISO9001:2015 / ISO14001:2015 / IATF 16949:2016 / AEC-Q200 compliant design