ROQANG RVT2A100M0607
| Manufacturer |
ROQANG
Asian Brands |
| Mfr. Part # | RVT2A100M0607 |
| LCSC Part # | C72482 |
| Package | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 10uF ±20% 100V SMD |
| Description | 10uF ±20% 100V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Package | SMD,D6.3xL7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
151,440
151,440
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0314 $ 0.0308 | $ 0.62 |
200+ | $ 0.0253 $ 0.0248 | $ 4.96 |
1,000+ | $ 0.0181 $ 0.0178 | $ 17.80 |
2,000+ | $ 0.0161 $ 0.0158 | $ 31.60 |
10,000+ | $ 0.0144 $ 0.0142 | $ 142.00 |
20,000+ | $ 0.0134 $ 0.0132 | $ 264.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$