LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KANGNEX WJ15EDGK-3.81-06P-14-00A product image
  • WJ15EDGK-3.81-06P-14-00A thumbnail 1
  • WJ15EDGK-3.81-06P-14-00A thumbnail 2
  • WJ15EDGK-3.81-06P-14-00A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

KANGNEX WJ15EDGK-3.81-06P-14-00ARoHS

Manufacturer
KANGNEXAsian Brands
MPN
WJ15EDGK-3.81-06P-14-00A
LCSC Part #
C7247
Packaging
P=3.81mm
Customer #
Key Attributes
TERM BLOCK PLUG 6POS 3.81mm
Datasheetpdf iconKANGNEX WJ15EDGK-3.81-06P-14-00A
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerKANGNEX
PackagingP=3.81mm
Wire Gauge - mm21.5
Wire Gauge - AWG16~28
Number of Positions or Pins1x6P
Number of Pins6P
Operating Temperature-40℃~+105℃
Number of PINs Per Row6
Number of Rows1
Current Rating8A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeScrew Connection (M2)
Voltage Rating300V
Pitch3.81mm
Color-
Connector TypeMale Plug
Termination Style-
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece
In-Stock: 20,274
20,274 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5105$ 0.51
10+$ 0.4036$ 4.04
30+$ 0.3501$ 10.50
100+$ 0.3047$ 30.47
500+$ 0.2739$ 136.95
1,000+$ 0.2658$ 265.80
Standard Packaging200/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.