TE Connectivity NB-PTCO-191
| Manufacturer | |
| MPN | NB-PTCO-191 |
| LCSC Part # | C7245794 |
| Packaging | SIP-2 |
| Customer # | |
| Key Attributes | -50℃~+300℃ SIP-2 RTD (Resistance Temperature Detector) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector) | |
| Manufacturer | TE Connectivity | |
| Packaging | SIP-2 | |
| Detection Temperature Range | -50℃~+300℃ | |
| Temperature Conversion Time | 10s |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PTF family combines a group of resistance temperature detectors (RTD) using a Platinum resistor element utilizing the latest in thin film technology. It consists of a structured platinum film on a ceramic substrate, passivated by a glass coating. The connection wires are protected with glass on the welding area. The characteristic curve of this Platinum RTD complies with DIN EN 60751. The usage of Platinum as the resistive material provides excellent long- term stability. Due to small size and low mass, this RTD has a fast response time and low time constant; therefore, it is an optimal solution for fast and precise feedback control systems.
Features
AI Translation
- Conforms to DIN EN 60751
- Wide operating temperature range: - 50℃ to +600℃ (Ni/Au wire and Class F 0.3, Ag- Wire versions are limited to 300℃
- Standard nominal resistances values: R0:100 and 1000Ω (others available upon request)
- Class F 0.1 (T = AA), F 0.15(A), F0.3(B) and F0.6(C) accuracy
- Very low drift over lifetime
- Fast response time due to low thermal mass
- Variety of outline dimensions available to fit a wide range of space requirements
- Global interchangeability
Applications
AI Translation
- Temperature feedback control
- White goods
- Industrial applications
- Automotive
- Medical
- Sensing element for plug- in probes
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8293 | $ 2.83 |
| 200+ | $ 1.129 | $ 225.80 |
| 500+ | $ 1.0911 | $ 545.55 |
| 1,000+ | $ 1.073 | $ 1073.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

