LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosel NAP-04-332-D product image
Images for reference only

Cosel NAP-04-332-DRoHS

Manufacturer
MPN
NAP-04-332-D
LCSC Part #
C7245751
Packaging
-
Customer #
Key Attributes
Single-Phase Filter DIN Rail Power Line Filter Modules RoHS
Datasheetpdf iconCosel NAP-04-332-D
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 85.0687$ 85.07
200+$ 33.9435$ 6788.70
500+$ 32.8085$ 16404.25
1,000+$ 32.2478$ 32247.80
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerCosel
Packaging-
Filter TypeSingle-Phase Filter
Voltage - Input250V
Current Rating4A
Mounting TypeDIN Rail

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Single-phase 250VAC (single-stage filter)
  • Quick and easy push-in terminals — simply insert the wire, press down, and tighten with a screwdriver
  • Single-phase 277VAC/300VDC (single-stage filter); suitable for 277VAC equipment in factory distribution panels and building installations
  • Withstand voltage 4000VAC (line-to-ground capacitor code -000 to -472)
  • NAC: high attenuation type, 150kHz to 1MHz
  • NAM: low leakage current type
  • NAH: ultra-high attenuation type, 9kHz to 1MHz
  • NAP: high attenuation type for external pulses