LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosel NAC-04-332 product image
Images for reference only

Cosel NAC-04-332RoHS

Manufacturer
MPN
NAC-04-332
LCSC Part #
C7245677
Packaging
-
Customer #
Key Attributes
Single-Phase Filter Base Mount Power Line Filter Modules RoHS
Datasheetpdf iconCosel NAC-04-332

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerCosel
Packaging-
Filter TypeSingle-Phase Filter
Voltage - Input250V
Current Rating4A
Mounting TypeBase Mount

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Single-phase 250VAC (single-stage filter)
  • Quick and easy push-in terminals — simply insert wire, push down, and tighten with a screwdriver
  • Single-phase 277VAC/300VDC (single-stage filter), suitable for 277VAC equipment in factory distribution panels and building installations
  • Withstand voltage 4000VAC (line-to-ground capacitor codes -000 to -472)
  • NAC: High attenuation type, 150kHz to 1MHz
  • NAM: Low leakage current type
  • NAH: Ultra-high attenuation type, 9kHz to 1MHz
  • NAP: High attenuation type for external pulses
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 71.9665$ 71.97
200+$ 28.7154$ 5743.08
500+$ 27.7562$ 13878.10
1,000+$ 27.2818$ 27281.80
Standard Packaging1/Full Box
Better price for more quantity?
$