LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek MXTOBAI32K768 product image
Images for reference only

Meritek MXTOBAI32K768RoHS

Manufacturer
MPN
MXTOBAI32K768
LCSC Part #
C7245534
Packaging
-
Customer #
Key Attributes
Crystal 32.768kHz ±10ppm 12.5pF 50kΩ
Datasheetpdf iconMeritek MXTOBAI32K768
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0655$ 2.07
200+$ 0.8244$ 164.88
500+$ 0.7972$ 398.60
1,000+$ 0.7835$ 783.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerMeritek
Packaging-
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)50kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Industry-standard cylindrical package
  • Formed lead SMT
  • Real-time clock

Applications

AI Translation
  • Measurement Instruments
  • Clock Sources
  • Communications
  • Audio/Video Equipment
  • Bluetooth