TE Connectivity MW6HP-18P
| Manufacturer | |
| Mfr. Part # | MW6HP-18P |
| LCSC Part # | C7245097 |
| Package | Through Hole |
| Customer # | |
| Description | 2 Form C: 2C (DPDT-CO) 1A 18V 28V@DC Through Hole High Frequency (RF) Relays |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/High Frequency (RF) Relays | |
| Manufacturer | TE Connectivity | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 214.8622 | $ 214.86 |
200+ | $ 85.731 | $ 17146.20 |
500+ | $ 82.8675 | $ 41433.75 |
1,000+ | $ 81.4517 | $ 81451.70 |
Standard Packaging 5/Full
Bag | ||