ST STM32G041G8U6
| Manufacturer | |
| Mfr. Part # | STM32G041G8U6 |
| LCSC Part # | C724067 |
| Package | UFQFPN-28(4x4) |
| Customer # | |
| Key Attributes | Mainstream Arm Cortex-M0+ MCU, featuring 64 KB Flash memory, 8 KB RAM, 64 MHz CPU, 2x USART, timers, ADC, communication interfaces, and AES256, operating voltage 1.7-3.6V |
| Description | ARM Cortex-M0+ 64MHz 26 UFQFPN-28(4x4) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | UFQFPN-28(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2940 |
| Sales Unit | Piece |
In-Stock:
18 
18
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.6896 | $ 3.69 |
10+ | $ 3.602 | $ 36.02 |
30+ | $ 3.542 | $ 106.26 |
100+ | $ 3.4836 | $ 348.36 |
Standard Packaging 2940/Full
Tray | ||
Better price for more quantity?
$