ST STM32G041C8U6
| Manufacturer | |
| Mfr. Part # | STM32G041C8U6 |
| LCSC Part # | C724063 |
| Package | UFQFPN-48(7x7) |
| Customer # | |
| Key Attributes | Mainstream Arm Cortex-M0+ MCU, featuring 32 KB Flash memory, 8 KB RAM, 64 MHz CPU, 2x USART, timers, ADC, communication interfaces, and AES256, operating voltage 1.7-3.6V |
| Description | ARM Cortex-M0+ 64MHz 44 UFQFPN-48(7x7) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | UFQFPN-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1560 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.9019 | $ 3.90 |
200+ | $ 1.5111 | $ 302.22 |
500+ | $ 1.4571 | $ 728.55 |
1,000+ | $ 1.4308 | $ 1430.80 |
Standard Packaging 1560/Full
Tray | ||