LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32G030J6M6TR product image
Images for reference only

ST STM32G030J6M6TRRoHS

Manufacturer
MPN
STM32G030J6M6TR
LCSC Part #
C724042
Packaging
SOP-8
Customer #
Key Attributes
ARM Cortex-M0+ 32 Bit 64MHz 5 SOP-8 Microcontrollers RoHS
Datasheetpdf iconST STM32G030J6M6TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8973$ 1.90
10+$ 1.6057$ 16.06
30+$ 1.4222$ 42.67
100+$ 1.234$ 123.40
500+$ 1.1492$ 574.60
1,000+$ 1.1122$ 1112.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingSOP-8
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2V~3.6V
EEPROM-
Program Storage Size32KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed64MHz
Oscillator TypeBuilt-in+External
Number of I/O5

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Core: Arm 32-bit Cortex-M0+ CPU, frequency up to 64 MHz
  • -40°C to 85°C operating temperature
  • Memories – Up to 64 Kbytes of Flash memory with protection – 8 Kbytes of SRAM with HW parity check
  • CRC calculation unit
  • Reset and power management – Voltage range: 2.0 V to 3.6 V – Power-on/Power-down reset (POR/PDR) – Low-power modes: Sleep, Stop, Standby – VBAT supply for RTC and backup registers
  • Clock management – 4 to 48 MHz crystal oscillator – 32 kHz crystal oscillator with calibration – Internal 16 MHz RC with PLL option – Internal 32 kHz RC oscillator (±5%)
  • Up to 44 fast I/Os – All mappable on external interrupt vectors – Multiple 5 V-tolerant I/Os
  • 5-channel DMA controller with flexible mapping
  • 12-bit, 0.4 µs ADC (up to 16 ext. channels) – Up to 16-bit with hardware oversampling – Conversion range: 0 to 3.6V
  • 8 timers: 16-bit for advanced motor control, four 16-bit general-purpose, two watchdogs, SysTick timer
  • Calendar RTC with alarm and periodic wakeup from Stop/Standby
  • Communication interfaces: Two I²C-bus interfaces supporting Fastmode Plus (1 Mbit/s) with extra current sink, one supporting SMBus/PMBus and wakeup from Stop mode; Two USARTs with master/slave synchronous SPI; one supporting ISO7816 interface, LIN, IrDA capability, auto baud rate detection and wakeup feature; Two SPIs (32 Mbit/s) with 4- to 16-bit programmable bitframe, one multiplexed with I²S interface
  • Development support: serial wire debug (SWD)
  • All packages ECOPACK 2 compliant