muRata LFD18829MMP1E441
| Manufacturer | |
| MPN | LFD18829MMP1E441 |
| LCSC Part # | C723888 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | DUAL Band Diplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| High band insertion loss (Max) | 0.8dB | |
| Operating Temperature | -40℃~+85℃ | |
| Low band insertion loss (Max) | 0.75dB | |
| High band range | 1.71GHz~2.69GHz | |
| Low band range | 699MHz~960MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Dual-Band Duplexer
-
Low Band (f1)
- Passband Range: 699.00~960.00MHz
- Insertion Loss (dB):
- 699.00~716.00MHz: Max 0.65 at 25℃, Max 0.75 at -40~+85℃
- 729.00~746.00MHz: Max 0.51 at 25℃, Max 0.61 at -40~+85℃
- 746.00~756.00MHz: Max 0.51 at 25℃, Max 0.61 at -40~+85℃
- 777.00~787.00MHz: Max 0.53 at 25℃, Max 0.63 at -40~+85℃
- ANT-LB 791.00~821.00MHz: Max 0.55 at 25℃, Max 0.65 at -40~+85℃
- 815.00~849.00MHz: Max 0.56 at 25℃, Max 0.66 at -40~+85℃
- 832.00~862.00MHz: Max 0.57 at 25℃, Max 0.67 at -40~+85℃
- 860.00~894.00MHz: Max 0.59 at 25℃, Max 0.69 at -40~+85℃
- 880.00~915.00MHz: Max 0.60 at 25℃, Max 0.70 at -40~+85℃
- 925.00~960.00MHz: Max 0.65 at 25℃, Max 0.75 at -40~+85℃
- Attenuation (dB):
- 1710.00~2690.00MHz: Max 0.65 at 25℃, Max 0.75 at -40~+85℃
- 1406.00~1496.00MHz: Min 22.5, Max 2.5
- 1408.00~1432.00MHz: Min 2.0
- 1554.00~1574.00MHz: Min 2.0
- 1664.00~1724.00MHz: Min 11.5
- 1648.00~1698.00MHz: Min 20.5
- 1760.00~1830.00MHz: Min 24.5
- 2109.00~2244.00MHz: Min 30.5
- 2110.00~2170.00MHz: Min 34.5
- 2331.00~2361.00MHz: Min 29.5
- 2496.00~2586.00MHz: Min 26.5
- 2472.00~2547.00MHz: Min 26.5
- 2640.00~2745.00MHz: Min 24.5
- 3400.00~3600.00MHz: Min 20.5
- 4905.00~5845.00MHz: Min 20.5
- 5150.00~5850.00MHz: Min 20.5
- 5550.00~5745.00MHz: Min 11.5
- 5640.00~5760.00MHz: Min 11.5
- 5760.00~5940.00MHz: Min 11.5
- 6030.00~6075.00MHz: Min 11.5
- 6000.00~6500.00MHz: Min 9.5
- VSWR:
- f1 Antenna Port: Max 1.54
-
High Band (f2)
- Passband Range: 1710.00~2690.00MHz
- Insertion Loss (dB):
- 1710.00~1785.00MHz: Max 0.70 at 25℃, Max 0.80 at -40~+85℃
- 1805.00~1880.00MHz: Max 0.60 at 25℃, Max 0.70 at -40~+85℃
- 1880.00~1920.00MHz: Max 0.57 at 25℃, Max 0.67 at -40~+85℃
- 1930.00~1995.00MHz: Max 0.55 at 25℃, Max 0.65 at -40~+85℃
- 2010.00~2025.00MHz: Max 0.53 at 25℃, Max 0.63 at -40~+85℃
- 2110.00~2200.00MHz: Max 0.51 at 25℃, Max 0.61 at -40~+85℃
- 2300.00~2400.00MHz: Max 0.50 at 25℃, Max 0.60 at -40~+85℃
- 2500.00~2690.00MHz: Max 0.50 at 25℃
- Attenuation (dB):
- 699.00~915.00MHz: Max 0.60 at -40~+85℃, Min 21.5
- 915.00~960.00MHz: Min 22.5
- 4905.00~5845.00MHz: Min 10.5
- 5150.00~5850.00MHz: Min 11.5
- 5550.00~5745.00MHz: Min 11.5
- 5640.00~5760.00MHz: Min 11.5
- 5760.00~5940.00MHz: Min 11.5
- 6030.00~6075.00MHz: Min 11.5
- 6000.00~6500.00MHz: Min 9.5
- VSWR:
- f2: Max 1.74
- f2 Antenna Port: Max 1.74
-
Isolation (dB)
- LB-HB:
- 699.00~915.00MHz: Min 21.5
- 915.00~960.00MHz: Min 23.5
- f2: Min 25.0
- 2110.00~2170.00MHz: Min 34.0
- 2112.00~2148.00MHz: Min 34.0
- LB-HB:
-
Power Handling: Max 3.0W (duty cycle 50%)
-
Structure, Dimensions & Marking
- Marking: L: 1.6 ± 0.1, W: 0.8 ± 0.1, T: Max 0.7, a: 0.35 ± 0.05, C: 0.225±0.05, el: 0.22 ± 0.05, e2: 0.22 ± 0.05
-
Terminal Configuration
- Terminal No. (1): GND
- Terminal No. (2): P3 (Common Port)
- Terminal No. (3): GND
- Terminal No. (4): P1 (High Band Port)
- Terminal No. (5): GND
- Terminal No. (6): P2 (Low Band Port)
In-Stock: 3,245
3,245 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2052 | $ 1.03 |
| 50+ | $ 0.1681 | $ 8.41 |
| 150+ | $ 0.1521 | $ 22.82 |
| 500+ | $ 0.1322 | $ 66.10 |
| 2,500+ | $ 0.1234 | $ 308.50 |
| 4,000+ | $ 0.1181 | $ 472.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| High band insertion loss (Max) | 0.8dB | |
| Operating Temperature | -40℃~+85℃ | |
| Low band insertion loss (Max) | 0.75dB | |
| High band range | 1.71GHz~2.69GHz | |
| Low band range | 699MHz~960MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Dual-Band Duplexer
-
Low Band (f1)
- Passband Range: 699.00~960.00MHz
- Insertion Loss (dB):
- 699.00~716.00MHz: Max 0.65 at 25℃, Max 0.75 at -40~+85℃
- 729.00~746.00MHz: Max 0.51 at 25℃, Max 0.61 at -40~+85℃
- 746.00~756.00MHz: Max 0.51 at 25℃, Max 0.61 at -40~+85℃
- 777.00~787.00MHz: Max 0.53 at 25℃, Max 0.63 at -40~+85℃
- ANT-LB 791.00~821.00MHz: Max 0.55 at 25℃, Max 0.65 at -40~+85℃
- 815.00~849.00MHz: Max 0.56 at 25℃, Max 0.66 at -40~+85℃
- 832.00~862.00MHz: Max 0.57 at 25℃, Max 0.67 at -40~+85℃
- 860.00~894.00MHz: Max 0.59 at 25℃, Max 0.69 at -40~+85℃
- 880.00~915.00MHz: Max 0.60 at 25℃, Max 0.70 at -40~+85℃
- 925.00~960.00MHz: Max 0.65 at 25℃, Max 0.75 at -40~+85℃
- Attenuation (dB):
- 1710.00~2690.00MHz: Max 0.65 at 25℃, Max 0.75 at -40~+85℃
- 1406.00~1496.00MHz: Min 22.5, Max 2.5
- 1408.00~1432.00MHz: Min 2.0
- 1554.00~1574.00MHz: Min 2.0
- 1664.00~1724.00MHz: Min 11.5
- 1648.00~1698.00MHz: Min 20.5
- 1760.00~1830.00MHz: Min 24.5
- 2109.00~2244.00MHz: Min 30.5
- 2110.00~2170.00MHz: Min 34.5
- 2331.00~2361.00MHz: Min 29.5
- 2496.00~2586.00MHz: Min 26.5
- 2472.00~2547.00MHz: Min 26.5
- 2640.00~2745.00MHz: Min 24.5
- 3400.00~3600.00MHz: Min 20.5
- 4905.00~5845.00MHz: Min 20.5
- 5150.00~5850.00MHz: Min 20.5
- 5550.00~5745.00MHz: Min 11.5
- 5640.00~5760.00MHz: Min 11.5
- 5760.00~5940.00MHz: Min 11.5
- 6030.00~6075.00MHz: Min 11.5
- 6000.00~6500.00MHz: Min 9.5
- VSWR:
- f1 Antenna Port: Max 1.54
-
High Band (f2)
- Passband Range: 1710.00~2690.00MHz
- Insertion Loss (dB):
- 1710.00~1785.00MHz: Max 0.70 at 25℃, Max 0.80 at -40~+85℃
- 1805.00~1880.00MHz: Max 0.60 at 25℃, Max 0.70 at -40~+85℃
- 1880.00~1920.00MHz: Max 0.57 at 25℃, Max 0.67 at -40~+85℃
- 1930.00~1995.00MHz: Max 0.55 at 25℃, Max 0.65 at -40~+85℃
- 2010.00~2025.00MHz: Max 0.53 at 25℃, Max 0.63 at -40~+85℃
- 2110.00~2200.00MHz: Max 0.51 at 25℃, Max 0.61 at -40~+85℃
- 2300.00~2400.00MHz: Max 0.50 at 25℃, Max 0.60 at -40~+85℃
- 2500.00~2690.00MHz: Max 0.50 at 25℃
- Attenuation (dB):
- 699.00~915.00MHz: Max 0.60 at -40~+85℃, Min 21.5
- 915.00~960.00MHz: Min 22.5
- 4905.00~5845.00MHz: Min 10.5
- 5150.00~5850.00MHz: Min 11.5
- 5550.00~5745.00MHz: Min 11.5
- 5640.00~5760.00MHz: Min 11.5
- 5760.00~5940.00MHz: Min 11.5
- 6030.00~6075.00MHz: Min 11.5
- 6000.00~6500.00MHz: Min 9.5
- VSWR:
- f2: Max 1.74
- f2 Antenna Port: Max 1.74
-
Isolation (dB)
- LB-HB:
- 699.00~915.00MHz: Min 21.5
- 915.00~960.00MHz: Min 23.5
- f2: Min 25.0
- 2110.00~2170.00MHz: Min 34.0
- 2112.00~2148.00MHz: Min 34.0
- LB-HB:
-
Power Handling: Max 3.0W (duty cycle 50%)
-
Structure, Dimensions & Marking
- Marking: L: 1.6 ± 0.1, W: 0.8 ± 0.1, T: Max 0.7, a: 0.35 ± 0.05, C: 0.225±0.05, el: 0.22 ± 0.05, e2: 0.22 ± 0.05
-
Terminal Configuration
- Terminal No. (1): GND
- Terminal No. (2): P3 (Common Port)
- Terminal No. (3): GND
- Terminal No. (4): P1 (High Band Port)
- Terminal No. (5): GND
- Terminal No. (6): P2 (Low Band Port)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



