TOSHIBA CUHZ16V,H3F
| Manufacturer | |
| Mfr. Part # | CUHZ16V,H3F |
| LCSC Part # | C7236804 |
| Package | SMD |
| Customer # | |
| Key Attributes | Zener Diode Silicon Epitaxial Planar Type |
| Description | 1.2W 1 Independent 15.3V~17.1V 16V SMD TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TOSHIBA | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,425
3,425
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2299 | $ 1.15 |
50+ | $ 0.1784 | $ 8.92 |
150+ | $ 0.1564 | $ 23.46 |
500+ | $ 0.1289 | $ 64.45 |
3,000+ | $ 0.1166 | $ 349.80 |
6,000+ | $ 0.1093 | $ 655.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$