YAGEO CC0603MRX6S5BB226
| Manufacturer | YAGEOAsian Brands |
| MPN | CC0603MRX6S5BB226 |
| LCSC Part # | C723633 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 22uF 6.3V X6S 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Capacitance | 22uF | |
| Temperature Coefficient | X6S | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Tape and reel packaging
- Nickel barrier termination
- RoHS compliant
- Halogen-free compliant
Applications
AI Translation
- Personal Computers
- Hard Disk Drives
- Gaming PCs
- Power Supplies
- DVD Players
- Mobile Phones
- Data Processing
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0498 | $ 1.00 |
| 200+ | $ 0.0425 | $ 8.50 |
| 600+ | $ 0.0384 | $ 23.04 |
| 4,000+ | $ 0.0338 | $ 135.20 |
| 8,000+ | $ 0.0317 | $ 253.60 |
| 20,000+ | $ 0.0305 | $ 610.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Capacitance | 22uF | |
| Temperature Coefficient | X6S | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Tape and reel packaging
- Nickel barrier termination
- RoHS compliant
- Halogen-free compliant
Applications
AI Translation
- Personal Computers
- Hard Disk Drives
- Gaming PCs
- Power Supplies
- DVD Players
- Mobile Phones
- Data Processing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



