Marktech Optoelectronics MT3650W3-UV
| Manufacturer | |
| Mfr. Part # | MT3650W3-UV |
| LCSC Part # | C7235749 |
| Package | TO-5-2 |
| Customer # | |
| Description | 15mA 365nm 3.5V TO-5-2 LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Package | TO-5-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 21.182 | $ 21.18 |
200+ | $ 8.4522 | $ 1690.44 |
500+ | $ 8.1697 | $ 4084.85 |
1,000+ | $ 8.03 | $ 8030.00 |
Standard Packaging 2/Full
Bag | ||