Mallory Sonalert Products Inc MSE14LWH2
| Manufacturer | |
| MPN | MSE14LWH2 |
| LCSC Part # | C7235443 |
| Packaging | Through Hole,23x23mm |
| Customer # | |
| Key Attributes | Active Buzzer (Built-in Driving Circuit) 3.95kHz Piezoelectric Through Hole,23x23mm Alarms, Buzzers, and Sirens RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Packaging | Through Hole,23x23mm | |
| Operating Temperature | -40℃~+65℃ | |
| Diameter(φD) | - | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 3.95kHz | |
| Voltage Rating | - | |
| Technology | Piezoelectric | |
| Current Consumption | 50mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Packaging | Through Hole,23x23mm | |
| Operating Temperature | -40℃~+65℃ | |
| Diameter(φD) | - |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 3.95kHz | |
| Voltage Rating | - | |
| Technology | Piezoelectric | |
| Current Consumption | 50mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 62.915 | $ 62.92 |
| 200+ | $ 25.1042 | $ 5020.84 |
| 500+ | $ 24.2647 | $ 12132.35 |
| 1,000+ | $ 23.851 | $ 23851.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Packaging | Through Hole,23x23mm | |
| Operating Temperature | -40℃~+65℃ | |
| Diameter(φD) | - | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 3.95kHz | |
| Voltage Rating | - | |
| Technology | Piezoelectric | |
| Current Consumption | 50mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Packaging | Through Hole,23x23mm | |
| Operating Temperature | -40℃~+65℃ | |
| Diameter(φD) | - |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 3.95kHz | |
| Voltage Rating | - | |
| Technology | Piezoelectric | |
| Current Consumption | 50mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |

