LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0100JR-071ML product image
  • RC0100JR-071ML thumbnail 1
  • RC0100JR-071ML thumbnail 2
  • RC0100JR-071ML thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0100JR-071MLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0100JR-071ML
LCSC Part #
C723517
Packaging
01005
Customer #
Key Attributes
RES 1MΩ ±5% 31.25mW 01005
Datasheetpdf iconYAGEO RC0100JR-071ML
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0038$ 0.38
1,000+$ 0.003$ 3.00
3,000+$ 0.0025$ 7.50
20,000+$ 0.0022$ 44.00
40,000+$ 0.0019$ 76.00
100,000+$ 0.0018$ 180.00
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging01005
Power(Watts)31.25mW
Resistance1MΩ
Operating Temperature-55℃~+125℃
Voltage Rating15V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging20000
Sales UnitPiece