LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PA1206DRF470R005L product image
  • PA1206DRF470R005L thumbnail 1
  • PA1206DRF470R005L thumbnail 2
  • PA1206DRF470R005L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO PA1206DRF470R005LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PA1206DRF470R005L
LCSC Part #
C723507
Packaging
1206
Customer #
Key Attributes
RES 5mΩ ±0.5% 1W 1206
Datasheetpdf iconYAGEO PA1206DRF470R005L
In-Stock: 4,755
4,755 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0974$ 0.49
50+$ 0.0807$ 4.04
150+$ 0.0724$ 10.86
500+$ 0.0661$ 33.05
2,500+$ 0.0568$ 142.00
4,000+$ 0.0544$ 217.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)1W
Resistance5mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece