Kyocera AVX TAJR106M006RNJ
| Manufacturer | |
| Mfr. Part # | TAJR106M006RNJ |
| LCSC Part # | C7235 |
| Package | CASE-R-2012-12(mm) |
| Customer # | |
| Key Attributes | CAP TANT 10uF ±20% 6.3V CASE-R-2012-15(mm) |
| Description | 10uF ±20% 6.3V Tantalum Capacitors 6Ω@100kHz CASE-R-2012-15(mm) |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-R-2012-12(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,435
1,435
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1475 | $ 0.74 |
50+ | $ 0.1213 | $ 6.07 |
150+ | $ 0.1082 | $ 16.23 |
500+ | $ 0.0983 | $ 49.15 |
2,500+ | $ 0.0877 | $ 219.25 |
5,000+ | $ 0.0838 | $ 419.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$