YAGEO PE2512FKE7W0R03L
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | PE2512FKE7W0R03L |
| LCSC Part # | C723491 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 30mΩ ±1% 2W 2512 |
| Description | 30mΩ ±1% 2W 2512 Thin Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,615
1,615
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1473 | $ 0.74 |
50+ | $ 0.1223 | $ 6.12 |
150+ | $ 0.1098 | $ 16.47 |
500+ | $ 0.1005 | $ 50.25 |
2,500+ | $ 0.0834 | $ 208.50 |
4,000+ | $ 0.0797 | $ 318.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$