Central CTRFB0810F-272K
| Manufacturer | |
| MPN | CTRFB0810F-272K |
| LCSC Part # | C7234532 |
| Packaging | Through Hole,D=9.5mm |
| Customer # | |
| Key Attributes | FIXED IND 2.7mH 5.6Ω Through Hole,D=9.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | Through Hole,D=9.5mm | |
| Inductance | 2.7mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 5.6Ω | |
| Current - Saturation(Isat) | 260mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.549 | $ 2.55 |
| 250+ | $ 1.0169 | $ 254.23 |
| 500+ | $ 0.9835 | $ 491.75 |
| 1,000+ | $ 0.9669 | $ 966.90 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | Through Hole,D=9.5mm | |
| Inductance | 2.7mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 5.6Ω | |
| Current - Saturation(Isat) | 260mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

