Central CTE528DNF-100068
| Manufacturer | |
| MPN | CTE528DNF-100068 |
| LCSC Part # | C7234099 |
| Packaging | Through Hole,7.6x7.6mm |
| Customer # | |
| Description | ±6% 290nH Through Hole,7.6x7.6mm Adjustable Inductors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Central | |
| Packaging | Through Hole,7.6x7.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 6.8057 | $ 6.81 |
200+ | $ 2.7157 | $ 543.14 |
500+ | $ 2.6247 | $ 1312.35 |
1,000+ | $ 2.5808 | $ 2580.80 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$