CR Magnetics Inc. CR5311-50
| Manufacturer | |
| MPN | CR5311-50 |
| LCSC Part # | C7233483 |
| Packaging | - |
| Customer # | |
| Key Attributes | Current/Voltage Transducer Monitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Monitors/Current/Voltage Transducer Monitors | |
| Manufacturer | CR Magnetics Inc. | |
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CR5300 series DC voltage sensors and transmitters are designed to provide a DC output signal proportional to the input DC voltage. These devices are particularly suited for applications with current shunts for DC current monitoring. Input range 0.1–600 VDC, single-element design.
Features
AI Translation
- Output isolated from input
- 0–5 VDC, 0–10 VDC, or 4–20 mADC output
- 35mm DIN rail or panel mountable
- Wiring diagram printed on housing
Applications
AI Translation
- Power supply overvoltage/undervoltage detection
- Battery charger and systems
- Mobile applications
- Power monitoring
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 214.5027 | $ 214.50 |
| 200+ | $ 201.4599 | $ 40291.98 |
| 500+ | $ 194.7279 | $ 97363.95 |
| 1,000+ | $ 191.402 | $ 191402.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Monitors/Current/Voltage Transducer Monitors | |
| Manufacturer | CR Magnetics Inc. | |
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CR5300 series DC voltage sensors and transmitters are designed to provide a DC output signal proportional to the input DC voltage. These devices are particularly suited for applications with current shunts for DC current monitoring. Input range 0.1–600 VDC, single-element design.
Features
AI Translation
- Output isolated from input
- 0–5 VDC, 0–10 VDC, or 4–20 mADC output
- 35mm DIN rail or panel mountable
- Wiring diagram printed on housing
Applications
AI Translation
- Power supply overvoltage/undervoltage detection
- Battery charger and systems
- Mobile applications
- Power monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

