LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CIT Relay and Switch CS1214GF160 product image
Images for reference only

CIT Relay and Switch CS1214GF160RoHS

Manufacturer
MPN
CS1214GF160
LCSC Part #
C7233228
Packaging
-
Customer #
Key Attributes
Tactile Switch SPST-NO 160gf Gull Wing Surface Mount
Datasheetpdf iconCIT Relay and Switch CS1214GF160
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4759$ 0.48
200+$ 0.191$ 38.20
500+$ 0.1834$ 91.70
1,000+$ 0.1804$ 180.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCIT Relay and Switch
Packaging-
Voltage Rating50V
Operating Temperature-40℃~+85℃
Installation MethodSurface Mount,Vertical
PressForce1.6N
Actuator Style-
Termination StyleGull Wing
CircuitSPST-NO
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece