Cardinal Components CPPLC5-LT06P
| Manufacturer | |
| Mfr. Part # | CPPLC5-LT06P |
| LCSC Part # | C7233031 |
| Package | SMD |
| Customer # | |
| Description | ±100ppm CMOS 3.3V 100MHz SMD Programmable Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Cardinal Components | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 11.2125 | $ 11.21 |
180+ | $ 4.4737 | $ 805.27 |
540+ | $ 4.3242 | $ 2335.07 |
990+ | $ 4.2502 | $ 4207.70 |
Standard Packaging 90/Full
Tube | ||