LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Central CMPSH-3CE TR PBFREE product image
Images for reference only

Central CMPSH-3CE TR PBFREERoHS

Manufacturer
MPN
CMPSH-3CE TR PBFREE
LCSC Part #
C7230173
Packaging
SOT-23
Customer #
Key Attributes
1 Pair Common Cathode 40V 200mA 1V@0.2A SOT-23 Diode Arrays RoHS
Datasheetpdf iconCentral CMPSH-3CE TR PBFREE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.135$ 0.14
200+$ 0.0539$ 10.78
500+$ 0.0521$ 26.05
1,000+$ 0.0512$ 51.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerCentral
PackagingSOT-23
Reverse Leakage Current (Ir)500nA@25V
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse(Vr)40V
Operating Junction Temperature Range-65℃~+150℃
Non-Repetitive Peak Forward Surge Current750mA
Current - Rectified200mA
Voltage - Forward(Vf@If)1V@0.2A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The CENTRAL SEMICONDUCTOR CMPSH - 3E series devices are enhanced versions of the CMPSH - 3 series of silicon Schottky diodes in an SOT - 23 surface mount package.

Features

AI Translation
  • I from 100mA MAX to 200mA MAX
  • BVₙ from 30V MIN to 40V MIN
  • VF from 1.0V MAX to 0.8V MAX