LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5549K900FHEA70 product image
Images for reference only

VISHAY CMF5549K900FHEA70RoHS

Manufacturer
MPN
CMF5549K900FHEA70
LCSC Part #
C7230134
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 49.9kΩ ±1% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF5549K900FHEA70
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2945$ 0.29
200+$ 0.1175$ 23.50
500+$ 0.1136$ 56.80
1,000+$ 0.1117$ 111.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance49.9kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece