LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BRIGHT TSX103G86-250 product image
  • TSX103G86-250 thumbnail 1
  • TSX103G86-250 thumbnail 2
  • TSX103G86-250 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

BRIGHT TSX103G86-250RoHS

Manufacturer
BRIGHTAsian Brands
MPN
TSX103G86-250
LCSC Part #
C722958
Packaging
SMD-6P,10x10mm
Customer #
Key Attributes
SMD-6P,10x10mm Navigation Switches, Joystick RoHS
Datasheetpdf iconBRIGHT TSX103G86-250
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7318$ 0.73
10+$ 0.5824$ 5.82
30+$ 0.507$ 15.21
100+$ 0.433$ 43.30
400+$ 0.3878$ 155.12
800+$ 0.3652$ 292.16
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Navigation Switches, Joystick
ManufacturerBRIGHT
PackagingSMD-6P,10x10mm
Voltage Rating12V
Mechanical Life50,000 cycles
Mounting TypeVertical welding
Operating Temperature-25℃~+70℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece