LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FUDAN MICRO FM15160 508-03 product image
  • FM15160 508-03 thumbnail 1
  • FM15160 508-03 thumbnail 2
  • FM15160 508-03 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

FUDAN MICRO FM15160 508-03RoHS

Manufacturer
FUDAN MICROAsian Brands
MPN
FM15160 508-03
LCSC Part #
C722947
Packaging
VSOP-8-208mil
Customer #
Key Attributes
Security chip
Datasheetpdf iconFUDAN MICRO FM15160 508-03
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Specialized ICs
ManufacturerFUDAN MICRO
PackagingVSOP-8-208mil
FeaturesAnti-cracking hardware protection
Operating Temperature-
InterfaceUSB;UART;SPI
Voltage - Supply-
AlgorithmSM7;SSF33;SMS4;3DES;AES;ECC;RSA;SHA-1;SHA-256
Standby Current (Max)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging95
Sales UnitPiece

Introduction

AI Translation

FM15160 is a 32-bit secure controller IC. It provides multiple interfaces including USB, ISO7816, UART, SPI, and GPIO; features built-in 160KB FLASH, 64KB ROM, and 8KB RAM; supports symmetric algorithms such as SM1, SM7, SSF33, SMS4, and DES/3DES/AES; supports asymmetric algorithms such as SM2, ECC, and RSA; supports hash algorithms such as SM3, SHA1, SHA256, and MD5. It integrates a hardware true random number generator and security protection circuitry, and provides multi-user program isolation and protection capabilities. The FM15160 offers advantages of low power consumption, high stability, and high operating efficiency. It supports PKI-based applications for embedded devices such as USBKEY, PSAM cards, and dongles, and is suitable for e-commerce, e-government, finance, securities, social security, and other sectors.

Applications

AI Translation
  • E-commerce
  • E-government
  • Finance
  • Securities
  • Social Security