TE Connectivity CJP1000J8R2J
| Manufacturer | |
| MPN | CJP1000J8R2J |
| LCSC Part # | C7229108 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES CHAS MNT 8.2Ω ±5% 1000W |
| Description | 8.2Ω 1kW Wirewound Resistor ±5% ±200ppm/℃ Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 60.8666 | $ 60.87 |
200+ | $ 24.2867 | $ 4857.34 |
500+ | $ 23.4756 | $ 11737.80 |
1,000+ | $ 23.074 | $ 23074.00 |
Standard Packaging 1/Full
Box | ||
Better price for more quantity?
$