BOURNS CI160808-3N3D
| Manufacturer | |
| MPN | CI160808-3N3D |
| LCSC Part # | C7228891 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 3.3nH 300mA 220mΩ 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Current Rating | 300mA | |
| Inductance | 3.3nH | |
| Frequency - Self Resonant | 3.2GHz | |
| DC Resistance(DCR) | 220mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 10@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 570
570 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0892 | $ 0.45 |
| 50+ | $ 0.0711 | $ 3.56 |
| 150+ | $ 0.0621 | $ 9.32 |
| 500+ | $ 0.0553 | $ 27.65 |
| 2,500+ | $ 0.0499 | $ 124.75 |
| 4,000+ | $ 0.0472 | $ 188.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Current Rating | 300mA | |
| Inductance | 3.3nH | |
| Frequency - Self Resonant | 3.2GHz | |
| DC Resistance(DCR) | 220mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 10@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

