LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Luminus Devices CHM-9-35-80-36-AA12-F3-3 product image
Images for reference only

Luminus Devices CHM-9-35-80-36-AA12-F3-3RoHS

Manufacturer
MPN
CHM-9-35-80-36-AA12-F3-3
LCSC Part #
C7228715
Packaging
-
Customer #
Key Attributes
1200lm 3500K 80 120° 34.5V Warm White -100℃~+140℃ LED COBs, Engines, Modules, Strips RoHS
Datasheetpdf iconLuminus Devices CHM-9-35-80-36-AA12-F3-3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerLuminus Devices
Packaging-
Lumens1200lm
Color Temperature3500K
CRI Color Rendering Index80
Viewing Angle120°
Wavelength - Dominant-
Voltage - Forward(Vf)34.5V
Illumination ColorWarm White
Operating Temperature-100℃~+140℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece

Introduction

AI Translation

Luminus Chip-on-Board (COB) LED series provides a complete illumination-grade solution for high-performance lighting applications. The Sensus LED series is specifically designed for retail store lighting, where enhanced red color rendering is the preferred lighting standard. The product covers a wide lumen range, from less than 500lm to over 5000lm, targeting 3000K color and CRI values of 80 and 90 in the market. These breakthroughs enable lighting engineers and designers to create visually appealing lighting spaces without sacrificing efficiency, brightness, or overall quality. Luminus COB LEDs are meticulously engineered to be among the most reliable light sources in the world today. They have passed a series of rigorous environmental and mechanical stress tests, including mechanical shock, vibration, thermal cycling, and humidity testing. Only devices that pass these tests meet the requirements for use in a wide range of lighting applications, including some of the most demanding commercial applications. Luminus COB LEDs provide fully certified LM-80 test data and TM-21 lifetime test results, demonstrating lumen maintenance over 35,000 hours or longer, capable of meeting the most challenging demands. Luminus COB arrays are tested to ANSI/UL 8750 to ensure safe operation in intended applications. All LED products manufactured by Luminus comply with REACH and RoHS standards and are free from hazardous substances including lead and mercury.

Features

AI Translation
  • Matches human perception of "pure white light"
  • Designed to replicate the look and feel of ceramic metal halide lamps
  • Wide product range from 300lm to over 5000lm
  • Available in 3000K and 3500K color temperatures with CRI 80 and 90 standards
  • 3-step SDCM color bin accuracy
  • Excellent luminous emission uniformity and color consistency over angle
  • Superior long-term color stability
  • Package thermal conductivity above industry average
  • Eco-friendly: RoHS and REACH compliant
  • UL certified, file number E465703

Applications

AI Translation

Retail store lighting, spotlights/track lighting, CMH replacement LED lamps, halogen replacement LED lamps, hotel lighting

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.3299$ 6.33
300+$ 2.5262$ 757.86
600+$ 2.4414$ 1464.84
900+$ 2.4004$ 2160.36
Standard Packaging300/Full Tray
Better price for more quantity?
$