Luminus Devices CHM-27-40-90-36-AB00-F2-3
| Manufacturer | |
| MPN | CHM-27-40-90-36-AB00-F2-3 |
| LCSC Part # | C7228675 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10420lm 4000K 90 120° 35V Cold White -10℃~+105℃ LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 10420lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 120° | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Cold White | |
| Operating Temperature | -10℃~+105℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Luminus Chip-on-Board (COB) LED series delivers a complete illumination-grade solution for high-performance lighting applications. The selection spans a wide lumen range from less than 400lm to over 10,000lm, covers all major color temperatures, and achieves a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus COB LEDs are among the most reliable light sources in the world today, having passed a comprehensive series of rigorous environmental and mechanical stress tests, including mechanical shock, vibration, thermal cycling, and humidity testing. The products provide fully qualified LM80 test data and TM21 lifetime results, guaranteeing lumen maintenance for 35,000 hours or longer. Luminus COB arrays are tested to ANSI/UL 8750 to ensure safe operation in intended applications. All LED products manufactured by Luminus comply with REACh and RoHS standards and are free of hazardous substances including lead and mercury.
Features
- Typical high lumen output and efficacy
- Exceeds 11,000 lm, 119 LPW at 3000K, 25ºC
- Exceeds 12,000 lm, 130 LPW at 5000K, 25ºC
- CCT range: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI 80 or 90, down to 95 for warm white
- 3 SDCM color binning accuracy
- Excellent light emission uniformity and angular color consistency
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat dissipation
- Environmentally friendly: RoHS and REACh compliant
- UL certified, file number E465703
Applications
Architectural lighting, specialty lighting, street lighting, parking lot and area lighting, tunnel lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 48.9718 | $ 48.97 |
| 200+ | $ 19.5396 | $ 3907.92 |
| 500+ | $ 18.888 | $ 9444.00 |
| 1,000+ | $ 18.5652 | $ 18565.20 |
Standard Packaging100/Full Tray | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

