VISHAY CDMA5M00F2500DE5
| Manufacturer | |
| Mfr. Part # | CDMA5M00F2500DE5 |
| LCSC Part # | C7228527 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES ARRAY 2 RES 5MΩ 2512 |
| Description | 2 ±1% 5MΩ 500mW ±10ppm/℃ 2512 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
14
14
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3964 | $ 2.40 |
10+ | $ 2.3358 | $ 23.36 |
30+ | $ 2.2959 | $ 68.88 |
100+ | $ 2.2544 | $ 225.44 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$