LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
CAX PHB-2*7AW product image
  • PHB-2*7AW thumbnail 1
  • PHB-2*7AW thumbnail 2
  • PHB-2*7AW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CAX PHB-2*7AWRoHS

Manufacturer
CAXAsian Brands
MPN
PHB-2*7AW
LCSC Part #
C722811
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 14POS 2mm
Datasheetpdf iconCAX PHB-2*7AW
Custom CablesMOQ 1pc
In-Stock: 225
225 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.087$ 0.0827$ 0.41
50+$ 0.0692$ 0.0658$ 3.29
150+$ 0.0603$ 0.0573$ 8.60
500+$ 0.0516$ 0.0491$ 24.55
2,500+$ 0.0462$ 0.0439$ 109.75
5,000+$ 0.0436$ 0.0415$ 207.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCAX
PackagingThrough Hole,Right Angle,P=2mm
Number of Rows2
Reference Series-
Mounting TypeRight Angle
Contact MaterialPhosphor bronze
Number of PINs14P
Operating Temperature-25℃~+85℃
Number of PINs Per Row7
Pitch2mm
Contact PlatingTin
Current Rating3A
Voltage Rating (Max)250V
Pin Structure2x7P
Row Spacing2mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.