LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC CA1-DC24V-N product image
Images for reference only

PANASONIC CA1-DC24V-NRoHS

Manufacturer
MPN
CA1-DC24V-N
LCSC Part #
C7227781
Packaging
-
Customer #
Key Attributes
30V@DC 10A 24V One set changeover: 1C (SPDT - changeover) Automotive Relays RoHS
Datasheetpdf iconPANASONIC CA1-DC24V-N

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Automotive Relays
ManufacturerPANASONIC
Packaging-
Switching Voltage(Max)30V@DC
Release Time10ms
Operate Time10ms
Contact MaterialSilver Alloy (Cd-Free)
Switching Current(Max)10A
Operating Temperature-30℃~+80℃
Coil Voltage24V
Contact FormOne set changeover: 1C (SPDT - changeover)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.4337$ 9.43
200+$ 3.7642$ 752.84
500+$ 3.6389$ 1819.45
1,000+$ 3.577$ 3577.00
Standard Packaging20/Full Bag
Better price for more quantity?
$