LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
CAX PH-12AW product image
  • PH-12AW thumbnail 1
  • PH-12AW thumbnail 2
  • PH-12AW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CAX PH-12AWRoHS

Manufacturer
CAXAsian Brands
MPN
PH-12AW
LCSC Part #
C722757
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 12POS 2mm
Datasheetpdf iconCAX PH-12AW
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0397$ 0.0378$ 0.38
100+$ 0.0317$ 0.0302$ 3.02
300+$ 0.0277$ 0.0264$ 7.92
1,000+$ 0.0233$ 0.0222$ 22.20
5,000+$ 0.0209$ 0.0199$ 99.50
10,000+$ 0.0197$ 0.0188$ 188.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCAX
PackagingThrough Hole,Right Angle,P=2mm
Reference Series-
Contact MaterialBrass
ColorWhite
Number of Rows1
Mounting TypeRight Angle
Number of PINs12P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Pitch2mm
Number of PINs Per Row12
Current Rating2A
Voltage Rating (Max)250V
Row Spacing-
Pin Structure1x12P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.