LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AKER C3E-10.000-12-3030-X-M product image
Images for reference only

AKER C3E-10.000-12-3030-X-MRoHS

Manufacturer
AKERAsian Brands
MPN
C3E-10.000-12-3030-X-M
LCSC Part #
C7225933
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 10MHz ±30ppm 12pF 200Ω SMD3225-4P
Datasheetpdf iconAKER C3E-10.000-12-3030-X-M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6623$ 0.66
250+$ 0.2652$ 66.30
500+$ 0.2562$ 128.10
1,000+$ 0.2516$ 251.60
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerAKER
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)200Ω
Frequency10MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • Frequency range and ESR values
  • Mechanical outline
  • Ceramic-metal seam-weld sealed package
  • Carrier tape dimensions
  • Reflow soldering characteristics