muRata DK1E3EA152M86RAH01
| Manufacturer | |
| Mfr. Part # | DK1E3EA152M86RAH01 |
| LCSC Part # | C722539 |
| Package | SMD,11.4x6mm |
| Customer # | |
| Key Attributes | CAP SAFETY 1.5nF ±20% 250V 440V SMD |
| Description | 1.5nF ±20% 250V 440V Safety Capacitor X1 Y1 SMD,11.4x6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | SMD,11.4x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
224 
224
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5355 | $ 0.54 |
10+ | $ 0.425 | $ 4.25 |
30+ | $ 0.3783 | $ 11.35 |
100+ | $ 0.3192 | $ 31.92 |
500+ | $ 0.2927 | $ 146.35 |
1,000+ | $ 0.2771 | $ 277.10 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$