GeneSiC Semiconductor MBR40030CTR
| Manufacturer | |
| Mfr. Part # | MBR40030CTR |
| LCSC Part # | C7225014 |
| Package | - |
| Customer # | |
| Description | 1 Pair Common Anode 30V 400A 650mV@200A Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | GeneSiC Semiconductor | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 218.0906 | $ 218.09 |
200+ | $ 87.0205 | $ 17404.10 |
480+ | $ 84.1124 | $ 40373.95 |
1,000+ | $ 82.6758 | $ 82675.80 |
Standard Packaging 40/Full
Bag | ||
Better price for more quantity?
$