TTM Technologies, Inc. C20N50Z4B
| Manufacturer | |
| MPN | C20N50Z4B |
| LCSC Part # | C7224514 |
| Packaging | SMD-3P |
| Customer # | |
| Key Attributes | Terminal SMD-3P RF Misc ICs and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | TTM Technologies, Inc. | |
| Packaging | SMD-3P | |
| Features | - | |
| Frequency Range | - | |
| Function | Terminal | |
| Applications | 5G;AMPS;Mobile Phone;DCS;GSM;LTE;PCS;PHS;UMTS |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The C20N50Z4B is a high performance Aluminum Nitride (AlN) surface mount termination. The termination is designed particularly for LTE and 5G frequency bands and is well suited for all other cellular frequency bands such as; AMPS, GSM, DCS, PCS, PHS and UMTS. The high power handling makes the part ideal for terminating high power 90 degree couplers and for use in microstrip circuits. The termination is also RoHS compliant!
Features
- RoHS Compliant
- 20 Watts
- AlN Ceramic Non - Nichrome Resistive Element
- Low VSWR
- 100% Tested
- Small Size
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.2935 | $ 6.29 |
| 200+ | $ 2.5111 | $ 502.22 |
| 500+ | $ 2.4277 | $ 1213.85 |
| 1,000+ | $ 2.3868 | $ 2386.80 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | TTM Technologies, Inc. | |
| Packaging | SMD-3P | |
| Features | - | |
| Frequency Range | - | |
| Function | Terminal | |
| Applications | 5G;AMPS;Mobile Phone;DCS;GSM;LTE;PCS;PHS;UMTS |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The C20N50Z4B is a high performance Aluminum Nitride (AlN) surface mount termination. The termination is designed particularly for LTE and 5G frequency bands and is well suited for all other cellular frequency bands such as; AMPS, GSM, DCS, PCS, PHS and UMTS. The high power handling makes the part ideal for terminating high power 90 degree couplers and for use in microstrip circuits. The termination is also RoHS compliant!
Features
- RoHS Compliant
- 20 Watts
- AlN Ceramic Non - Nichrome Resistive Element
- Low VSWR
- 100% Tested
- Small Size
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

