LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TTM Technologies, Inc. C1A50Z4 product image
Images for reference only

TTM Technologies, Inc. C1A50Z4RoHS

Manufacturer
MPN
C1A50Z4
LCSC Part #
C7224159
Packaging
SMD
Customer #
Key Attributes
0Hz~6GHz Terminal SMD RF Misc ICs and Modules RoHS
Datasheetpdf iconTTM Technologies, Inc. C1A50Z4
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5127$ 2.51
200+$ 1.0032$ 200.64
500+$ 0.9699$ 484.95
1,000+$ 0.9524$ 952.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerTTM Technologies, Inc.
PackagingSMD
Features-
Frequency Range0Hz~6GHz
FunctionTerminal
Applications3G;4G;5G

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The C1A50Z4 is high performance Alumina (Al₂O₃) surface mount termination intended as a low cost alternative to Aluminum Nitride (AlN). The termination is well suited for 3G, 4G & 5G Systems and is also RoHS compliant.

Features

AI Translation
  • RoHS Compliant 1 Watt Al₂O₃ Ceramic Non - Nichrome Resistive Element
  • Low VSWR
  • 100% Tested Small Size