VISHAY BZT52C5V1-G3-08
| Manufacturer | |
| MPN | BZT52C5V1-G3-08 |
| LCSC Part # | C7223826 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | 410mW 1 Independent 4.85V~5.36V 5.1V SOD-123 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-123 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 410mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@800mV | |
| Impedance(Zzt) | 60Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.85V~5.36V | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 480Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Silicon planar Zener diode
- Zener voltage graded per international E24 standard. Standard Zener voltage tolerance is ±5%, indicated by "C" in the order code. For 2% tolerance, replace "C" with "B"
- AEC-Q101 compliant versions available (part number on request)
- ESD capability per AEC-Q101: Human Body Model >8 kV, Machine Model >800 V
- Base part number - G3 denotes green, commercial grade
- IZT1 = 5 mA, IZT2 = 1 mA or 0.5 mA (1) Measured with pulse tp = 5 ms (2) Provided that the leads are kept at ambient temperature
In-Stock: 480
480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1868 | $ 0.93 |
| 50+ | $ 0.1828 | $ 9.14 |
| 150+ | $ 0.1801 | $ 27.02 |
| 500+ | $ 0.1775 | $ 88.75 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-123 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 410mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@800mV | |
| Impedance(Zzt) | 60Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 4.85V~5.36V | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 480Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Silicon planar Zener diode
- Zener voltage graded per international E24 standard. Standard Zener voltage tolerance is ±5%, indicated by "C" in the order code. For 2% tolerance, replace "C" with "B"
- AEC-Q101 compliant versions available (part number on request)
- ESD capability per AEC-Q101: Human Body Model >8 kV, Machine Model >800 V
- Base part number - G3 denotes green, commercial grade
- IZT1 = 5 mA, IZT2 = 1 mA or 0.5 mA (1) Measured with pulse tp = 5 ms (2) Provided that the leads are kept at ambient temperature
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

