MCC BZT52C18SHE3-TP
| Manufacturer | |
| MPN | BZT52C18SHE3-TP |
| LCSC Part # | C7223781 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 18V 300mW SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-323 | |
| Tolerance | - | |
| Pd - Power Dissipation | 300mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@12.6V | |
| Impedance(Zzt) | 45Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 16.8V~19.1V | |
| Zener Voltage(Nom) | 18V | |
| Impedance(Zzk) | 225Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free, "green" device
- AEC-Q101 qualified
- Planar chip construction
- Ideal for automated assembly processes
- General-purpose medium current
- Moisture sensitivity level 1
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free finish/RoHS compliant ("P" suffix denotes RoHS compliance, see ordering information)
In-Stock: 5,180
5,180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0288 | $ 0.58 |
| 200+ | $ 0.0223 | $ 4.46 |
| 600+ | $ 0.0187 | $ 11.22 |
| 3,000+ | $ 0.0165 | $ 49.50 |
| 9,000+ | $ 0.0146 | $ 131.40 |
| 21,000+ | $ 0.0136 | $ 285.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-323 | |
| Tolerance | - | |
| Pd - Power Dissipation | 300mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@12.6V | |
| Impedance(Zzt) | 45Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 16.8V~19.1V | |
| Zener Voltage(Nom) | 18V | |
| Impedance(Zzk) | 225Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free, "green" device
- AEC-Q101 qualified
- Planar chip construction
- Ideal for automated assembly processes
- General-purpose medium current
- Moisture sensitivity level 1
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free finish/RoHS compliant ("P" suffix denotes RoHS compliance, see ordering information)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

