LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BZT52B15-E3-18 product image
  • BZT52B15-E3-18 thumbnail 1
  • BZT52B15-E3-18 thumbnail 2
  • BZT52B15-E3-18 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY BZT52B15-E3-18RoHS

Manufacturer
MPN
BZT52B15-E3-18
LCSC Part #
C7223724
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 15V 300mW SOD-123
Datasheetpdf iconVISHAY BZT52B15-E3-18
In-Stock: 860
860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2$ 1.00
50+$ 0.1959$ 9.80
150+$ 0.1933$ 29.00
500+$ 0.1906$ 95.30
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingSOD-123
Tolerance±2%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@11V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)14.7V~15.3V
Zener Voltage(Nom)15V
Impedance(Zzk)110Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Silicon planar Zener diodes
  • The Zener voltages are graded according to the international E24 standard
  • AEC-Q101 qualified available
  • ESD capability according to AEC-Q101: Human body model >8kV Machine model >800V
  • Base P/N-E3, RoHS-compliant, commercial grade
  • Base P/N-HE3_A, RoHS-compliant, AEC-Q101 qualified