LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BZD27C3V6P-HE3-08 product image
  • BZD27C3V6P-HE3-08 thumbnail 1
  • BZD27C3V6P-HE3-08 thumbnail 2
  • BZD27C3V6P-HE3-08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY BZD27C3V6P-HE3-08RoHS

Manufacturer
MPN
BZD27C3V6P-HE3-08
LCSC Part #
C7223567
Packaging
DO-219AB(SMF)
Customer #
Key Attributes
DIODE ZENER 3.6V 2300mW DO-219AB(SMF)
Datasheetpdf iconVISHAY BZD27C3V6P-HE3-08
In-Stock: 201
201 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4716$ 0.47
10+$ 0.3757$ 3.76
30+$ 0.3334$ 10.00
100+$ 0.283$ 28.30
500+$ 0.2602$ 130.10
1,000+$ 0.2456$ 245.60
Standard Packaging30000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-219AB(SMF)
Tolerance-
Pd - Power Dissipation2.3W
Operating Junction Temperature Range-65℃~+175℃
Reverse Leakage Current (Ir)100uA
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)3.4V~3.8V
Zener Voltage(Nom)3.6V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30000
Sales UnitPiece

Features

AI Translation
  • Silicon planar Zener diode
  • Low-profile surface mount package
  • Zener and surge current specifications
  • Low leakage current with excellent stability
  • MSL 1 per J-STD-020, lead-free peak temperature 260℃
  • Whisker test per JESD 201 Class 2
  • ESD capability per AEC-Q101: HBM >8 kV, MM >800 V
  • Compatible with wave soldering and reflow soldering
  • AEC-Q101 qualified versions available
  • Base part number E3 — RoHS compliant, commercial grade
  • Base part number HE3 — RoHS compliant and AEC-Q101 qualified
  • Compatible with SOD-123W package outline or SOD-123F and SOD-123FL