Bridgelux BXRE-50C6501-B-74
| Manufacturer | |
| MPN | BXRE-50C6501-B-74 |
| LCSC Part # | C7223287 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5000K 70 120° 50.7V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 50.7V | |
| Illumination Color | Cold White |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 30.0026 | $ 30.00 |
| 195+ | $ 11.9714 | $ 2334.42 |
| 495+ | $ 11.5716 | $ 5727.94 |
| 1,005+ | $ 11.3741 | $ 11430.97 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

