MACOM MAAL-011154-TR0100
| Manufacturer | |
| Mfr. Part # | MAAL-011154-TR0100 |
| LCSC Part # | C7222121 |
| Package | PQFN-16(4x4) |
| Customer # | |
| Key Attributes | Ultra Low Phase Noise Amplifier |
| Description | 4GHz~8GHz 15.7dB 5V 5dB 85mA PQFN-16(4x4) RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Package | PQFN-16(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 96.9352 | $ 96.94 |
200+ | $ 38.6777 | $ 7735.54 |
500+ | $ 37.3852 | $ 18692.60 |
1,000+ | $ 36.7468 | $ 36746.80 |
Standard Packaging 100/Full
Reel | ||
Better price for more quantity?
$